Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40200QDRQ1

IC REG CTRLR BUCK 8SOIC Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC

$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40200QDRQ1.

Newark

Datasheet40 pages13 years ago

Texas Instruments

Farnell

LCSC

iiiC

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments TPS40200QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 1.136
$ 1.136
Stock
1,362,544
646,080
646,080
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
300 mA
3 A
3 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
52 V
52 V
52 V
Min Output Voltage
700 mV
700 mV
700 mV
Max Output Voltage
46 V
46 V
46 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS40200D
IC REG CTRLR BUCK 8SOIC Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Texas InstrumentsTPS40200DG4
IC REG CTRLR BUCK 8SOIC Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Texas InstrumentsTPS40200GDR
IC REG CTRLR BUCK 8SOIC Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS40200QDRQ1 provided by its distributors.

IC REG CTRLR BUCK 8SOIC Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Automotive 4.5V to 52V Non-Synchronous Voltage Mode Buck Controller with P-Channel FET Driver 8-SOIC -40 to 125
DC DC Cntrlr Single-OUT Step Down 4.5V to 52V Input 8-Pin SOIC T/R
Switching Controller, Voltage-mode, 3A, 500kHz Switching Freq-Max, PDSO8
Buck No 35KHz~500KHz Transistor Driver 1 46V 700mV 52V 4.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 64M x 8 7ns 8-Pin WSON EP Tray
PWM CONTROLLER, VOLTAGE MODE, SOIC-8; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 52V; Nbre de sorties: 1 sortie; Rapport cyclique: 95%; Type de boîtier de contrôleur: SOIC; Nombre de broches: 8Broche(s); Fr
PWM CONTROLLER, VOLTAGE MODE, SOIC-8; Supply Voltage Min:4.5V; Supply Voltage Max:52V; No. of Outputs:1 Output; Duty Cycle (%):95%; Controller IC Case Style:SOIC; No. of Pins:8Pins; Switching Frequency:500kHz; Topology:Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Frequency:500kHz; No. of Outputs:1Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.