Texas Instruments LM2743MTC

2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
$ 1.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2743MTC.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments LM2743MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2743MTC.

Related Parts

Texas InstrumentsLM2745MTC
DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Rail
Texas InstrumentsLM2742MTC/NOPB
Buck Yes 50KHz~2MHz Transistor Driver 1 600mV 16V 2.2V TSSOP-14 SMD mount
Texas InstrumentsTPS40195PWR
TPS40195 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 61.887009mg 17V

Descriptions

Descriptions of Texas Instruments LM2743MTC provided by its distributors.

2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
LDO Cntrlr SYNC BUCK REG 0.6V to 13.5V 14-Pin TSSOP Rail
Buck Yes 50kHz~1MHz Transistor Driver 13.5V 600mV 16V 1V TSSOP-14 SMD 1.05mm H
LM2743 Buck Tube e0 DC to DC switching controller 20A 20A 1.2mm 13.5V
LM2743 Low Voltage N-Channel MOSFET Synchronous Buck Regulator Controller | IC REG CTRLR BUCK 14TSSOP
SYNC SW CONTROL, 3V:6V, POWERWISE; Primary Input Voltage:16V; No. of Outputs:1; Output Voltage:13.5V; Output Current:20A; Voltage Regulator Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2743; Frequency:1MHz; IC Generic Number:2743; Input Voltage Max:6V; Input Voltage Min:3.0V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:20000mA; Output Voltage Max:13.5V; Output Voltage Min:0.6V; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.