Texas Instruments TPS40042DRCR

Low Pin Count, Low Vin, Synchronous Buck DCDC Controller with Tracking 10-VSON -40 to 85
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40042DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40042DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.442
Stock
449,308
280,748
Authorized Distributors
3
5
Topology
Buck
Buck
Output Voltage
-
-
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40041DRBT
2.25 to 5.5 V input, 600 kHz, synchronous buck controller with low pin count 8-SON -40 to 85
Texas InstrumentsTPS40041DRBTG4
2.25 to 5.5 V input, 600 kHz, synchronous buck controller with low pin count 8-SON -40 to 85
Texas InstrumentsTPS40041DRBR
2.25 to 5.5 V input, 600 kHz, synchronous buck controller with low pin count 8-SON -40 to 85
Analog DevicesMAX8546EUB+
Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit

Descriptions

Descriptions of Texas Instruments TPS40042DRCR provided by its distributors.

Low Pin Count, Low Vin, Synchronous Buck DCDC Controller with Tracking 10-VSON -40 to 85
TPS40042 Buck Tape & Reel (TR) e4 DC to DC switching controller 15A 1mA 26.109911mg 4.95V
DDR2 Termination Regulator 15A 3V to 5.5V 10-Pin VSON T/R
Buck Yes 600KHz Transistor Driver 1 600mV 600mV 5.5V 2.25V VSON-10 SMD mount,glue mount 950μm(height)
Controllers - DC/DC Low Pin Ct,Low Vin Synch Buck DCDC
DC/DC Cntrlr Single-OUT Step Down 10-Pin VSON EP T/R
TPS40042 LOW PIN COUNT, LOW VIN,
Controller IC; No. of Outputs:1; Output Voltage:4.95V; Output Current:15A; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:15A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.