Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40004DGQR

Low Input (2.25V-5.5V) 300 kHz Frequency, Synchronous Buck Controller, Source/ Sink 10-MSOP-PowerPAD -40 to 85
$ 1.226

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40004DGQR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages15 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40004DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.699
Stock
667,947
305,706
Authorized Distributors
2
2
Topology
-
-
Output Voltage
700 mV
700 mV
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
10
10

Related Parts

Texas InstrumentsTPS40007DGQR
DC DC Cntrlr Single-OUT Sync Buck 2.25V to 5.5V Input 10-Pin HTSSOP EP T/R
Texas InstrumentsTPS40000DGQ
Buck Yes 300KHz Transistor Driver 1 700mV 700mV 5.5V 2.25V HVSSOP-10 3mm*1.02mm
Texas InstrumentsTPS40001DGQ
LOW-INPUT VOLTAGE-MODE SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 10MSOP

Descriptions

Descriptions of Texas Instruments TPS40004DGQR provided by its distributors.

Low Input (2.25V-5.5V) 300 kHz Frequency, Synchronous Buck Controller, Source/ Sink 10-MSOP-PowerPAD -40 to 85
DC/DC Cntrlr Single-OUT Step Down 350kHz 10-Pin HVSSOP EP T/R
Buck Yes 300KHz Transistor Driver 1 700mV~4V 700mV 5.5V 2.25V HVSSOP-10 SMD mount,glue mount 950μm(height)
SWITCHING CONTROLLER 350 kHz SWITCHING FREQ-MAX PDSO10
Surface Mount ROHS3Compliant Transistor Driver Step-Down DC to DC switching controller -40C~85C TA 300kHz 2.25V~5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.