Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40001DGQ

Low-input Voltage-mode Synchronous Buck Controller | IC Reg Ctrlr Buck 10MSOP
$ 1.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40001DGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages15 years ago
Datasheet37 pages20 years ago

Augswan

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40001DGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 1.3
$ 1.3
Stock
446,276
1,131,809
1,131,809
Authorized Distributors
2
2
2
Topology
-
Buck
Buck
Output Voltage
-
4 V
4 V
Min Input Voltage
-
-
-
Max Input Voltage
-
5.5 V
5.5 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS40007DGQR
TPS40007 Buck Tape & Reel (TR) e4 DC to DC switching controller 15A 15A 23.501755mg 4V
Texas InstrumentsTPS40000DGQ
TPS40000 Buck Tube e4 DC to DC switching controller 25ns 15A 23.501755mg 2.5V
Texas InstrumentsTPS40000DGQR
Buck Yes 300KHz Transistor Driver 1 700mV 700mV 5.5V 2.25V HVSSOP-10 , 3mm*1.02mm

Descriptions

Descriptions of Texas Instruments TPS40001DGQ provided by its distributors.

LOW-INPUT VOLTAGE-MODE SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 10MSOP
DC/DC Cntrlr Single-OUT Step Down 350kHz 10-Pin HVSSOP EP Tube
2.25 to 5.5V input, 300kHz, synchronous buck controller with Predictive Gate Drive™ Technology 10-HVSSOP -40 to 85
Switching Controller, Voltage-mode, 15A, 300kHz Switching Freq-Max, PDSO10
TPS40001 Buck Tube e4 DC to DC switching controller 25ns 15A 1.1mm 700mV
Voltage Mode PWM Controller 0.7V 10-Pin HTSSOP EP Tube
Controllers - DC/DC Lo-Inp Voltage Mode Sync buck Controller
Ic,Smps Controller,Voltage-Mode,Tssop,10Pin,Plastic
just,step-down Yes 300KHz transistor driver 1 700mV 700mV 5.5V 2.25V SOP SMD mount 3mm(Length)*1.02mm(height)
10 PIN LOW INPUT VOLT. SYNCH. BUCK CONTR<AZ
SWITCHING CONTROLLER, VOLTAGE-MO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.