Texas Instruments TPS3836J25DBVT

Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
$ 1.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3836J25DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages0 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-4.05%

CAD Models

Download Texas Instruments TPS3836J25DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.423
$ 1.47
$ 1.47
Stock
165,719
22,367,332
22,367,332
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
2.25 V
2.25 V
2.25 V
Overvoltage Threshold
2.29 V
2.29 V
2.29 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS3838J25DBVT
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3838L30DBVT
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3836L30DBVT
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX6756UKZD3+T
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Analog DevicesMAX6756UKTD3+T
Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Analog DevicesMAX6343SUT+T
Processor Supervisor 2.93V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3836J25DBVT provided by its distributors.

Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 2.25V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
SUPERVISOR, 220nA, 6V, SOT-23-5
250nA 1.6V 6V SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
NANOPOWER SUPERVISORY CIRCUITS | IC 2.25V LOW CURRENT MONSOT-23-5
SUPERVISORY CIRCUIT, 10 uA, 6V, 5-SOT-23, FULL REEL
Supervisory Circuits 220nA w/ 10ms/200ms Select delay time
IC SUPERVISOR 1 CHANNEL SOT23-5
ROHS3Compliant Cut Tape (CT) TPS3836J25 Simple Reset/Power-On Reset supervisor 1.8V 2.9mm 10ms Minimum 437mW
THERMISTOR NTC 22KOHM 3950K 0805
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
ULTRA LOW CURRENT SUPERVISORY CIRCUIT<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3836J25DBVT.