Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3824-30DBVT

Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23
$ 0.879
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3824-30DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet22 pages26 years ago

Factory Futures

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3824-30DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.599
Stock
233,190
715,213
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
120 ms
120 ms
Undervoltage Threshold
2.63 V
2.63 V
Overvoltage Threshold
2.69 V
2.69 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3824-30DBVT.

Related Parts

Texas InstrumentsTPS3824-25DBVT
Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23
MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Processor Supervisor 2.9V 2V to 4.7V Automotive 5-Pin SOT-23 T/R
Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R
Analog DevicesADM824SYRJZ-REEL7
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesADM6318CZ28ARJ-RL7
Processor Supervisor 2.8V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3824-30DBVT provided by its distributors.

Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO5
Processor Supervisor 2.63V 0V to 5.8V 5-Pin SOT-23 T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:2.63V; Supply Current:15µA; Supply Voltage Min:1.1V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.