Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3824-30DBVR

Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3824-30DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet22 pages26 years ago

Factory Futures

Mouser

Farnell

Newark

Inventory History

3 month trend:
+428%

CAD Models

Download Texas Instruments TPS3824-30DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.879
Stock
693,433
232,835
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
120 ms
120 ms
Undervoltage Threshold
2.63 V
2.63 V
Overvoltage Threshold
2.69 V
2.69 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3824-30DBVR.

Related Parts

Texas InstrumentsTPS3824-25DBVR
Processor Supervisor 2.25V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3824-25DBVTG4
Processor Supervisor 2.25V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Microchip MCP1319MT-29LE/OT, Voltage Supervisor 2.9V, WDT, Reset Input 5-Pin, SOT-23
MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
MCP132X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Texas InstrumentsTPS3125L30DBVT
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3824-30DBVR provided by its distributors.

Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23 -40 to 85
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.64V, CMOS, PDSO5
LDO Regulator, 1.1V-5.5V, 15μA Iq, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
IC, MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5
SUPERVISORY CIRCUIT, 15UA, 5.5V, SOT23-5; Tension de seuil: 2.63V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.1V; Tension, alimentation max..: 5.5V; Type de reset: Actif haut / Actif bas;
Supervisory Circuit, 15Ua, 5.5V, Sot23-5; Threshold Voltage:2.63V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Active-High, Active-Low; Digital Ic Case:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3824-30DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3824-30DBVR .
  • TPS3824-30DBVR.