Microchip MCP1321T-29ME/OT

IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5"
$ 1.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1321T-29ME/OT.

Microchip

Datasheet52 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.33%

CAD Models

Download Microchip MCP1321T-29ME/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.116
$ 0.59
Stock
143,327
20,695
Authorized Distributors
6
2
Case/Package
-
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
-
Reset
Active High/Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
2.857 V
-
Overvoltage Threshold
2.944 V
-
Watchdog Timer
Yes
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-11-12
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Analog DevicesADM824SYRJZ-REEL7
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesADM6318CZ28ARJ-RL7
IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5"
Analog DevicesADM825TYRJZ-R7
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP1321T-29ME/OT provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5"
Active High/Low, Open Drain/Push-Pull, 10μA, 2.24s, 1V-5.5V, SOT-23, SMD, 3.1mm × 1.8mm × 1.3mm
Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R
WDI, Active low OD, Active high P-P (WDI=25.6s, reset delay=200ms,Vtrpd-2.9V)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1321T-29MEOT
  • MCP1321T29ME/OT
  • MCP1321T29MEOT