Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1322T-29LE/OT

MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5

$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1322T-29LE/OT.

LKR

Datasheet52 pages14 years ago

Electro Sonic

Microchip

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.03%

CAD Models

Download Microchip MCP1322T-29LE/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-11-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

Microchip MCP1319MT-29LE/OT, Voltage Supervisor 2.9V, WDT, Reset Input 5-Pin, SOT-23
MCP132X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Texas InstrumentsLM8365BALMF27/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsLM8365BALMFX27/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsLM8365BALMF27
Processor Supervisor 2.7V 1V to 6V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP1322T-29LE/OT provided by its distributors.

MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
MICROCHIP MCP1322T-29LE/OT, VOLTAGE SUPERVISOR, WDT, RESET INPUT, 5-PIN SOT-23
Processor Supervisor 2.9V 1 Active High/Active Low/Open Drain/Push-Pull 5-Pin SOT-23 T/R
Microchip Voltage Supervisor, 5-Pin Manual Reset Max Monitor 2.97V
Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R
SUPERVISORY CIRCUIT, SMD, SOT-23-5; Threshold Voltage: 2.9V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 1322; Operating Temperature Range: -40°C to +125°C; Output Current Max: 10mA; Supply Current: 1mA; Supply Voltage Range: 1V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1322T-29LEOT
  • MCP1322T29LE/OT
  • MCP1322T29LEOT