Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3823-33DBVRG4

Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85
$ 1.451
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3823-33DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet22 pages26 years ago

Mouser

Newark

Farnell

iiiC

Inventory History

3 month trend:
-0.68%

CAD Models

Download Texas Instruments TPS3823-33DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.451
$ 0.587
$ 0.587
Stock
822,466
2,163,249
2,163,249
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
120 ms
200 ms
200 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3823-33DBVRG4.

Related Parts

Texas InstrumentsTPS3828-33DBVR
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3828-33DBVT
MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL
Texas InstrumentsTPS3828-33DBVTG4
Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
Analog DevicesMAX6864UK29D3S+T
Processor Supervisor 2.925V 1.2V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3823-33DBVRG4 provided by its distributors.

Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85
MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO5
Processor Supervisor 2.93V 0V to 5.8V 5-Pin SOT-23 T/R
SUPERVISORY CIRCUIT, PROCESSOR; 5.5 V (MAX.); 10 MA; 30 MV (TYP.); SOT-23
SUPERVISOR, WATCH DOG/RESET, SMD; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.1V to 5.5V; Reset Type:Active-Low; Supply Current:15µA; Delay Time:200ms; Digital IC Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3823; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3823-33-DBVRG4