Texas Instruments TPS3820-50DBVR

Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3820-50DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet3 pages23 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+5.87%

CAD Models

Download Texas Instruments TPS3820-50DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 1.07
$ 1.07
Stock
428,590
493,768
493,768
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
15 ms
15 ms
15 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.64 V
4.65 V
4.65 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3820-50DBVR.

Related Parts

Texas InstrumentsTPS3828-50DBVR
Processor Supervisor 4.55V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3828-50DBVTG4
Processor Supervisor 4.55V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Texas Instruments2U3820-50QDBVRG4Q1
Voltage Monitor With Watchdog Timer for Automotive 5-SOT-23 -40 to 125
Analog DevicesADM823LYRJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Analog DevicesDS1814AR-10+T&R
Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3820-50DBVR provided by its distributors.

Active-low, push-pull, voltage supervisor (reset IC) with 0.2-s watchdog & manual reset 5-SOT-23 -40 to 85
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Processor Supervisor 4.55V 0V to 5.8V 5-Pin SOT-23 T/R
Transistor 15μA 1.1V 5.5V SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm H
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.1V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.