onsemi MAX809SN293D3T1G

MAX809SN293D3T1G, Voltage Supervisor, 1.2 - 4.9 V, 3-PIN SOT-23
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX809SN293D3T1G.

Upverter

Datasheet14 pages8 years ago
Technical Drawing1 page7 years ago

IHS

HQonline

Future Electronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MAX809SN293D3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.15
$ 0.15
Stock
230,379
2,641,166
2,641,166
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
10 µs
10 µs
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
2.96 V
2.96 V
2.96 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS3809K33DBVR
VOLTAGE SUPERVISOR 20 UA, 6V, SOT23-3; T; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS3809K33DBVRG4
SUPERVISOR, VOLTAGE; 6 V (MAX.); 20 UA (TYP.); 7 V; 20 MA; 40 MV (TYP.);
Texas InstrumentsTPS3809J25DBVR
Processor Supervisor 2.25V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MAX809SN293D3T1G provided by its distributors.

MAX809SN293D3T1G, VOLTAGE SUPERVISOR, 1.2 - 4.9 V, 3-PIN SOT-23
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 100 ms minimum delay
Processor Supervisor 2.93V 1.2V to 4.9V 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO3
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
MAX809 Series 2.93 V 100 ms SMT Microprocessor Reset Circuit - SOT-23-3
SUPERVISOR CKT, 0.8UA, 5.5V, SOT-23-3; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digi; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd