Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3809J25DBVT

Processor Supervisor 2.25V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3809J25DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages12 years ago
Datasheet12 pages14 years ago
Datasheet28 pages27 years ago

element14 APAC

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TPS3809J25DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.241
$ 0.241
Stock
2,350,023
1,097,165
1,097,165
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
2.25 V
2.25 V
2.25 V
Overvoltage Threshold
2.3 V
2.3 V
2.3 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS3809L30DBVR
Processor Supervisor 2.64V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTPS3809L30DBVT
Processor Supervisor 2.64V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTLV809K33DBZT
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Analog DevicesADM1816-R23ART-RL
16μA 1V 5.5V SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*1.02mm
Processor Supervisor 2.625V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
MICROCHIP MCP120T-270I/TT, VOLTAGE SUPERVISOR 2.55 - 2.7 V, 3-PIN SOT-23

Descriptions

Descriptions of Texas Instruments TPS3809J25DBVT provided by its distributors.

Processor Supervisor 2.25V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin wide body SOT23-3</ 3-SOT-23 -40 to 85
VOLTAGE SUPERVISOR, 9UA, 2.25V, SOT-23-3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.25V, PDSO3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.