Texas Instruments TPS3779ADBVR

Push-pull, low-power, dual-voltage detector in a small µSON package 6-SOT-23 -40 to 125
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3779ADBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.42%

CAD Models

Download Texas Instruments TPS3779ADBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.43
Stock
386,341
255,735
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Voltages Monitored
2
2
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3779ADBVR.

Related Parts

Texas InstrumentsTPS3806I33DBVT
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Texas InstrumentsTPS3806J20DBVR
Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85
Texas InstrumentsTPS3806I33QDBVRQ1
Automotive, dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3779ADBVR provided by its distributors.

Push-pull, low-power, dual-voltage detector in a small µSON package 6-SOT-23 -40 to 125
Dual-Channel, Low-Power, High-Accuracy Voltage Detectors | IC VOLT DETECTOR 2CH LOP 6SOT23
Processor Supervisor Adj/Adj 2 Active Low/Push-Pull 6-Pin SOT-23 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.