Texas Instruments TPS3510D

3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3510D.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments TPS3510D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.914
$ 0.751
$ 0.751
Stock
488,488
413,254
413,254
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active Low
Active Low
Active Low
Reset Timeout
200 ms
200 ms
200 ms
Undervoltage Threshold
3.5 V
3.5 V
3.5 V
Overvoltage Threshold
13.8 V
13.8 V
13.8 V
Watchdog Timer
No
No
No
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS3510DR
3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85
Texas InstrumentsTPS3510DG4
3-Channel Supervisor for Switch-Mode Power Supplies 8-SOIC -40 to 85
Texas InstrumentsTPS3511D
Processor Supervisor 3 Active Low/Open Drain 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPS3510D provided by its distributors.

3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85
no 1mA 300ms Low effective Active-low,Open-drain 3 4V 15V no no SOIC-8 SMD mount 1.75mm(height)
Voltage Supervisor/Reset IC, Fixed, 3 Channel, +2.2V, PDSO8
Processor Supervisor 3 Active Low/Open Drain 8-Pin SOIC Tube
IC, PWR SUPPLY SUPERVISOR 1mA, 15V 8-SOIC
SUPERVISOR, 1MA, 15V, SOIC-8; Threshold Voltage:2.2V; No. of Supervisors / Monitors:3Monitors; Supply Voltage Min:4V; Supply Voltage Max:15V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOIC; No. of Pins:8Pins; Delay Time:300ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:1mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3510D .