Texas Instruments TPS3510DG4

ROHS3Compliant Tube TPS3510 Multi-Voltage Supervisor supervisor 5V 4.9mm 200ms Minimum 730mW

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3510DG4.

Arrow Electronics

Datasheet18 pages15 years ago

Texas Instruments

iiiC

Newark

Jameco (USA)

CAD Models

Download Texas Instruments TPS3510DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.914
$ 0.914
Stock
227,413
1,030,277
1,030,277
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active Low
Active Low
Active Low
Reset Timeout
200 ms
200 ms
200 ms
Undervoltage Threshold
3.5 V
3.5 V
3.5 V
Overvoltage Threshold
13.8 V
13.8 V
13.8 V
Watchdog Timer
No
No
No
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Texas InstrumentsTPS3510D
3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85
Texas InstrumentsTPS3510DR
3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85
Texas InstrumentsTPS3511DR
3.3V/5V/12V Voltage Monitor 3.3V/5V/12V 3 Active Low/Open Drain 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPS3510DG4 provided by its distributors.

ROHS3Compliant Tube TPS3510 Multi-Voltage Supervisor supervisor 5V 4.9mm 200ms Minimum 730mW
3-Channel Supervisor for Switch-Mode Power Supplies 8-SOIC -40 to 85
Processor Supervisor 3.3V/5V/12V 3 Active Low/Open Drain 8-Pin SOIC Tube
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:4V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.