Texas Instruments TPS3511D

Processor Supervisor 3 Active Low/Open Drain 8-Pin SOIC Tube
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3511D.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TPS3511D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 1.33
Stock
369,227
270,684
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Voltages Monitored
3
3
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
3.5 V
3.5 V
Overvoltage Threshold
13.8 V
13.8 V
Watchdog Timer
No
No
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3511DR
3.3V/5V/12V Voltage Monitor 3.3V/5V/12V 3 Active Low/Open Drain 8-Pin SOIC T/R
Texas InstrumentsTPS3510D
3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85
Texas InstrumentsTPS3510DR
3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3511D provided by its distributors.

Processor Supervisor 3 Active Low/Open Drain 8-Pin SOIC Tube
PC power supply supervisor 8-SOIC -40 to 125
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:4V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.