What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3306-25D

Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
$ 2.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3306-25D.

element14 APAC

Datasheet18 pages12 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.66%

CAD Models

Download Texas Instruments TPS3306-25D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.138
$ 1.567
$ 1.567
Stock
206,380
682,861
682,861
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
70 ms
70 ms
70 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS3306-15D
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3306-18D
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3306-18DR
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3306-25D provided by its distributors.

Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
IC SUPERVISOR 2 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Processor Supervisor 2.93V/2.25V 2 Active Low/Open Drain 8-Pin SOIC Tube
ROHS3Compliant Tube TPS3306 POWER-ON RESET GENERATOR supervisor 3.3V 4.9mm 70ms Minimum 725mW
VOLTAGE SUPERVISOR, 15UA, 6V, SOIC-8; Tension de seuil: 2.25V; Nombre de superviseurs / moniteurs: 2Moniteurs(s); Tension, alimentation min.: 2.7V; Tension, alimentation max..: 6V; Type de reset: Actif bas; Boîtier de CI numé
VOLTAGE SUPERVISOR, 15UA, 6V, SOIC-8; Threshold Voltage:2.25V; No. of Supervisors / Monitors:2Monitors; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Reset Type:Active-Low; Digital IC Case:SOIC; No. of Pins:8Pins; Delay Time:100ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3306-25D .