What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3306-18DR

Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3306-18DR.

Newark

Datasheet18 pages12 years ago
Datasheet15 pages9 years ago
Datasheet18 pages10 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+5.53%

CAD Models

Download Texas Instruments TPS3306-18DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 2.23
$ 2.23
Stock
432,868
428,342
428,342
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
70 ms
70 ms
70 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS3306-20D
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3306-25D
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3306-25DR
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3306-18DR provided by its distributors.

Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
IC SUPERVISOR 2 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Processor Supervisor 2.93V/1.68V 2 Active Low/Open Drain 8-Pin SOIC T/R
Voltage Supervisor/Reset IC, Fixed, 3 Channel, +2.93,1.68V, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.