What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3306-18D

Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85

$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3306-18D.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages25 years ago

Mouser

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TPS3306-18D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 2.23
$ 2.23
Stock
299,454
439,310
439,310
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
70 ms
70 ms
70 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS3306-20D
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3306-25DR
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3306-25D
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3306-18D provided by its distributors.

Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
IC SUPERVISOR 2 CHANNEL 8SOIC Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Voltage Supervisor/Reset IC, Fixed, 3 Channel, +2.93,1.68V, PDSO8
Processor Supervisor 2.93V/1.68V 1.8V/3.3V 8-Pin SOIC Tube
ROHS3Compliant Tube TPS3306 POWER-ON RESET GENERATOR supervisor 3.3V 4.9mm 70ms Minimum 725mW
MPU SUPERVISER 1.8V, 3306, SOIC8; Tension de seuil: 1.68V; Nombre de superviseurs / moniteurs: 2Moniteurs(s); Tension, alimentation min.: 2.7V; Tension, alimentation max..: 6V; Type de reset: Actif bas; Boîtier de CI numériqu
MPU SUPERVISER 1.8V, 3306, SOIC8; Threshold Voltage:1.68V; No. of Supervisors / Monitors:2Monitors; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Reset Type:Active-Low; Digital IC Case:SOIC; No. of Pins:8Pins; Delay Time:100ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:3306; Logic Function Number:3306; Operating Temperature Range:-40°C to +85°C; Output Current Max:5mA; Supply Current:15µA; Supply Voltage Range:2.7V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3306-18D .
  • TPS3306-18D.