Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3124J12DBVT

Supply voltage supervisor with watchdog timer 5-SOT-23 -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3124J12DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages26 years ago

element14 APAC

Mouser

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS3124J12DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.031
Stock
196,718
250,737
Authorized Distributors
0
0
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
1.08 V
1.08 V
Overvoltage Threshold
1.12 V
1.12 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
750 mV
750 mV
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS3125J12DBVT
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3125G15DBVT
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3125G15DBVTG4
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3124J12DBVT provided by its distributors.

Supply voltage supervisor with watchdog timer 5-SOT-23 -40 to 85
Processor Supervisor 1.08V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Processor Supervisor 1.08V 0.85V to 3.3V 5-Pin SOT-23 T/R
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:0.75V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, 1.08V SUPPLY MONITOR SOT-23-5; Primary Input Voltage:3.3V; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3124; Input Voltage Max:3.3V; Package / Case:SOT-23; Supply Voltage Max:3.3V; Supply Voltage Min:0.85V; Switch Output Current Isw Max:0A; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.