Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3124J12DBVR

Supply voltage supervisor with watchdog timer 5-SOT-23 -40 to 85
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3124J12DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages15 years ago
Datasheet30 pages26 years ago

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-11.46%

CAD Models

Download Texas Instruments TPS3124J12DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS3125J12DBVR
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3124G15DBVR
Supply voltage supervisor with watchdog timer 5-SOT-23 -40 to 85
Texas InstrumentsTPS3125G15DBVR
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3124J12DBVR provided by its distributors.

Supply voltage supervisor with watchdog timer 5-SOT-23 -40 to 85
Processor Supervisor 1.08V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
ULTRA-LOW VOLTAGE PROCESSOR SUPERVISORY CIRCUITS | IC 1.08V SUPPLY MONITOR SOT-23-5
Processor Supervisor 1.08V 0.85V to 3.3V 5-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.2V, PDSO5
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:0.75V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.