Texas Instruments TPS3110E09DBVT

UltraLow Supply Current, Voltage Supervisory Circuits with Watchdog Timer 6-SOT-23 -40 to 85
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3110E09DBVT.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago

Mouser

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3110E09DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.519
Stock
298,289
330,814
Authorized Distributors
2
3
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
65 ms
65 ms
Undervoltage Threshold
860 mV
860 mV
Overvoltage Threshold
866 mV
866 mV
Watchdog Timer
-
Yes
Min Supply Voltage
400 mV
400 mV
Max Supply Voltage
3.3 V
3.3 V

Related Parts

Texas InstrumentsTPS3106E09DBVR
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Texas InstrumentsTPS3106E09DBVTG4
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Texas InstrumentsTPS3103H20DBVR
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3110E09DBVT provided by its distributors.

UltraLow Supply Current, Voltage Supervisory Circuits with Watchdog Timer 6-SOT-23 -40 to 85
IC SUPERVISOR 1 CHANNEL SOT23-6 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6"
ULTRALOW SUPPLY-CURRENT/SUPPLY-VOLTAGE SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO6
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:0.4V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.