Texas Instruments TPS3106E09DBVR

Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3106E09DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Newark

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-14.32%

CAD Models

Download Texas Instruments TPS3106E09DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.143
$ 1.913
Stock
651,494
532,146
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
65 ms
65 ms
Undervoltage Threshold
860 mV
860 mV
Overvoltage Threshold
866 mV
866 mV
Watchdog Timer
No
Yes
Min Supply Voltage
400 mV
400 mV
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS3110E09DBVR
Ultra-low supply current, voltage supervisor with watchdog timer 6-SOT-23 -40 to 125
Texas InstrumentsTPS3110E09DBVT
UltraLow Supply Current, Voltage Supervisory Circuits with Watchdog Timer 6-SOT-23 -40 to 85
Texas InstrumentsTPS3103H20DBVR
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3106E09DBVR provided by its distributors.

Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
IC SUPERVISOR 1 CHANNEL SOT23-6 Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +0.9V, CMOS, PDSO6
Processor Supervisor 0.86V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.