Texas Instruments TPS2814PWR

2-A/2-A dual-channel gate driver with two AND inputs for each output 8-TSSOP -40 to 125
$ 1.33
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2814PWR.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet38 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-6.84%

CAD Models

Download Texas Instruments TPS2814PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.304
Stock
441,437
172,071
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2 A
2 A
Rise Time
35 ns
35 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
520 mW
520 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2814PWR.

Related Parts

Texas InstrumentsTPS2811PW
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-TSSOP -40 to 125
Texas InstrumentsTPS2813PWR
2-A/2-A dual-channel gate driver with one inverting, one non-inverting driver and internal regulator 8-TSSOP -40 to 125
Texas InstrumentsTPS2811PWR
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-TSSOP -40 to 125
NCP Series 4 mA 800 kHz Low Power PWM Controller On-Chip Power Switch - Micro8

Descriptions

Descriptions of Texas Instruments TPS2814PWR provided by its distributors.

2-A/2-A dual-channel gate driver with two AND inputs for each output 8-TSSOP -40 to 125
14ns 2 4V 50ns 14V 1V,4V Inverting,Non-Inverting MOSFET,NChannel 15ns Low voltage side 2A,2A TSSOP-8 SMD mount,glue mount 1.05mm(height)
MOSFET Driver; Device Type:MOSFET; No. of Outputs:2; Output Voltage:15.5V; Output Current:2A; Power Dissipation, Pd:520mW; Supply Voltage Min:4V; Supply Voltage Max:14V; Termination Type:SMD; Package/Case:TSSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.