Texas Instruments TPS2811PW

2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-TSSOP -40 to 125
$ 2.711
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2811PW.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet38 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2811PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
$ 2.029
$ 2.029
Stock
230,251
290,639
290,639
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
14 V
14 V
14 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2811PW.

Related Parts

Texas InstrumentsTPS2814PW
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-TSSOP -40 to 125
Texas InstrumentsTPS2814PWR
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-TSSOP -40 to 125
Texas InstrumentsTPS2813PWR
2-A/2-A dual-channel gate driver with one inverting, one non-inverting driver and internal regulator 8-TSSOP -40 to 125
NCP Series 4 mA 800 kHz Low Power PWM Controller On-Chip Power Switch - Micro8

Descriptions

Descriptions of Texas Instruments TPS2811PW provided by its distributors.

2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-TSSOP -40 to 125
IC DUAL HS MOSFET DRVR 8-TSSOP
MOSFET Driver 2A 2-OUT High Speed Inv 8-Pin TSSOP Tube
14ns 2 4V 50ns 14V 1V,4V Inverting MOSFET,NChannel 15ns Low voltage side 2A,2A TSSOP-8 SMD mount 1.05mm(height)
MOSFET Drivers Inv Dual H-S MOSFET Driver
TPS2811 INVERTING DUAL HIGH-SPEE
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:2; Supply Voltage Min:4V; Supply Voltage Max:40V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:15ns; Input Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.