Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS25942LRVCT

USB Power SW Single 2.7V to 18V 0.6A to 5.3A 20-Pin WQFN T/R
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25942LRVCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Datasheet54 pages11 years ago
Datasheet43 pages12 years ago
Datasheet47 pages12 years ago
Technical Drawing2 pages17 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-78.98%

CAD Models

Download Texas Instruments TPS25942LRVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.41
Stock
360,646
1,225,793
Authorized Distributors
2
3
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
20
20
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS25942LRVCT.

Related Parts

Texas InstrumentsTPS25942ARVCR
5A eFuse Power MUX with Multiple Protection Modes | IC PWR MGMT EFUSE 2.7-18V 20WQFN
Texas InstrumentsTPS25944LRVCR
2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking 20-WQFN -40 to 85
Texas InstrumentsTPS25942ARVCT
USB Power SW Single 2.7V to 18V 0.6A to 5.3A 20-Pin WQFN T/R
NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20
FAN53200 Series 5.5 V 5 A Buck Surface Mount Switching Regulator - WLCSP-20
Switching Regulator, Voltage-mode, 5A, 3000kHz Switching Freq-Max, PBGA20

Descriptions

Descriptions of Texas Instruments TPS25942LRVCT provided by its distributors.

USB Power SW Single 2.7V to 18V 0.6A to 5.3A 20-Pin WQFN T/R
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 20-Pin WQFN EP T/R
2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking with latch off fault response 20-WQFN -40 to 125
2.7V 18V QFN SMD mount,glue mount 750μm(height)
Power Supply Support Circuit, Adjustable, 1 Channel, +2.2V
IC PWR MGMT EFUSE 2.7-18V 20WQFN
IC SUPERVISOR 1 CHANNEL 16SOIC
Tps2594xxrvc With Pin1enblkb(Latched)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.