Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS25942LRVCR

IC ELECTRONIC FUSE 8% 20WQFN / Electronic Fuse Regulator 5.3A 20-WQFN (3x4)
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25942LRVCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Datasheet54 pages11 years ago
Datasheet43 pages12 years ago
Datasheet47 pages12 years ago
Technical Drawing2 pages17 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+41.67%

CAD Models

Download Texas Instruments TPS25942LRVCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.62
Stock
1,185,523
366,471
Authorized Distributors
3
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
202 µA
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS25942LRVCR.

Descriptions

Descriptions of Texas Instruments TPS25942LRVCR provided by its distributors.

IC ELECTRONIC FUSE 8% 20WQFN / Electronic Fuse Regulator 5.3A 20-WQFN (3x4)
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 20-Pin WQFN EP T/R
USB Power SW Single 2.7V to 18V 0.6A to 5.3A 20-Pin WQFN T/R
2.7-V to 18-V, 42mΩ, 0.6-5.2A eFuse with reverse current blocking with latch off fault response 20-WQFN -40 to 125
2.7V~18V QFN-20-EP(3x4) Monitors & Reset Circuits ROHS
2.7V 18V QFN SMD mount,glue mount 800μm(height)
IC PWR MGMT EFUSE 2.7-18V 20WQFN
Tps2594xxrvc With Pin1enblkb(Latched)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.