Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TXS0202EVM

EVAL MODULE FOR TX0202SEA TX0202 Logic-Level Translator Interface Evaluation Board
$ 6.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0202EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+10.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TXS0202EVM provided by its distributors.

EVAL MODULE FOR TX0202SEA TX0202 Logic-Level Translator Interface Evaluation Board
EVALUATION MODULE FOR INTER CHIP-USB VOLTAGE LEVEL TRANSLATOR
EVAL MOD, VOLTAGE LEVEL SHIFTER; Kit Application Type:Interface; Application Sub Type:Voltage Level Shifter; Silicon Manufacturer:Texas Instruments TXS0202EVM; Silicon Core Number:TXS0202; Product Range:-; Kit Contents:Eval Board TXS0202; SVHC:No SVHC (15-Jan-2019); Features:No Direction Control Signal Required, Meets All Requirements of the IC-USB Standard

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0202EVM .