Texas Instruments TPS2513DBVT

USB Power SW Charging Port Controller Dual 4.5V to 5.5V 6-Pin SOT-23 T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2513DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages13 years ago
Datasheet14 pages13 years ago
Datasheet4 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TPS2513DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.412
Stock
264,723
2,147,541
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Mount
Surface Mount
Surface Mount
Number of Pins
6
6
Max Input Voltage
5.5 V
5.5 V
Min Input Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2514DBVT
USB dedicated charging port controller - Gen 1 6-SOT-23 -40 to 125
Texas InstrumentsTPS2513ADBVT
Dual USB Dedicated Charging Port Controllers 6-SOT-23 -40 to 125
Texas InstrumentsREG710NA-3/250
30-mA Switched-Cap DC-DC Converter with fixed 3-V Output 6-SOT-23 -40 to 85
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with PWM Dimming Interface

Descriptions

Descriptions of Texas Instruments TPS2513DBVT provided by its distributors.

USB Power SW Charging Port Controller Dual 4.5V to 5.5V 6-Pin SOT-23 T/R
USB DCP Power Switch 155μA 2.57V 4.5V 2.84V 5.5V SOT-23-6 SMD Adhesive Mount 1.3mm H
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.