Texas Instruments TPS2513ADBVT

Dual USB Dedicated Charging Port Controllers 6-SOT-23 -40 to 125
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2513ADBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPS2513ADBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.343
$ 0.343
Stock
257,265
980,916,478
980,916,478
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
6
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2513ADBVT.

Related Parts

Texas InstrumentsTPS2513DBVT
USB Power SW Charging Port Controller Dual 4.5V to 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsTPS2514DBVT
USB dedicated charging port controller - Gen 1 6-SOT-23 -40 to 125
Texas InstrumentsREG710NA-3/250
30-mA Switched-Cap DC-DC Converter with fixed 3-V Output 6-SOT-23 -40 to 85
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with PWM Dimming Interface

Descriptions

Descriptions of Texas Instruments TPS2513ADBVT provided by its distributors.

Dual USB Dedicated Charging Port Controllers 6-SOT-23 -40 to 125
USB DCP Power Switch, 155μA, 4.5V, 5.5V, SOT-23-6, SMD, Adhesive Mount, 1.3mm H
USB Power SW Charging Port Controller Dual 5.5V 6-Pin SOT-23 T/R
TPS2513 Tape & Reel (TR) Surface Mount USB Dedicated Charging Port (DCP) Power Switch pmic power management device 2.9mm 2.84V -40C~125C 35mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.