Texas Instruments TPS2410PWR

4.25mA 3V 16.5V N+1 Power, High availability TSSOP-14 SMD mount 1.05mm(height)
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2410PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages20 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-82.32%

CAD Models

Download Texas Instruments TPS2410PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 3.2
Stock
386,977
256,278
Authorized Distributors
2
2
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
16.5 V
16.5 V
Min Supply Voltage
3 V
3 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
130 ns
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2410PWR.

Related Parts

Texas InstrumentsTPS2411PWR
0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85
Texas InstrumentsTPS2331IPWR
3-V to 13-V hot swap controller with active high enable 14-TSSOP -40 to 85
Texas InstrumentsTPS2330IPWR
3-V to 13-V hot swap controller with active low enable 14-TSSOP -40 to 85
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2042-1YTS
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube - Rail/Tube
MicrochipMIC2549A-1YTS
Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 14TSSOP

Descriptions

Descriptions of Texas Instruments TPS2410PWR provided by its distributors.

4.25mA 3V 16.5V N+1 Power,High availability TSSOP-14 SMD mount 1.05mm(height)
OR Controller N-Channel Single 14-Pin TSSOP T/R / IC OR CTRLR N+1 14TSSOP
0.8-V to 16.5-V 1.2A IQ 290-uA Igate source N+1 and OR-ing power rail controller 14-TSSOP -40 to 85
DC DC Cntrlr Single-OUT 3V to 16.5V 14-Pin TSSOP T/R
Hot Swap and Power Distribution N+1 OR-ing Pwr Rail Cntrlr
Analog Circuit, 1 Func, 1 Channel, PDSO14
IC TPS2410 FULL FEATURED N+1 AND ORING
Hot Swap Controller IC; Applications:N+1 Power Supplies, Server Blades, Telecom Systems, High Availability Systems; Supply Voltage Range:3V to 16.5V; Digital IC Case Style:TSSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.