Texas Instruments TPS2330IPWR

3-V to 13-V hot swap controller with active low enable 14-TSSOP -40 to 85
$ 1.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2330IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages0 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.20%

CAD Models

Download Texas Instruments TPS2330IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.993
$ 2.6
$ 2.6
Stock
256,049
247,258
247,258
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
13 V
13 V
13 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2330IPWR.

Related Parts

Texas InstrumentsTPS2331IPWR
3-V to 13-V hot swap controller with active high enable 14-TSSOP -40 to 85
Texas InstrumentsTPS2331IPW
3-V to 13-V hot swap controller with active high enable 14-TSSOP -40 to 85
Texas InstrumentsTPS2410PW
4.25mA 3V 16.5V N+1 Power,High availability TSSOP-14 SMD mount 1.05mm(height)
MicrochipMIC2042-1YTS
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube - Rail/Tube
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2545A-1YTS
Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 14TSSOP

Descriptions

Descriptions of Texas Instruments TPS2330IPWR provided by its distributors.

3-V to 13-V hot swap controller with active low enable 14-TSSOP -40 to 85
Hot Swap Controller 1-CH 13V N-Channel Positive Voltage 14-Pin TSSOP T/R
Hot Swap and Power Distribution 3-13V Sngl w/Pwr Gd Rpt, Act-Lo Enable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.