Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2384PJD

Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
$ 8.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2384PJD.

Texas Instruments

Datasheet60 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages11 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet7 pages19 years ago
Datasheet17 pages21 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2384PJD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2384PJD.

Related Parts

Texas InstrumentsTPS2384PAPR
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Texas InstrumentsTPS2384PAPRG4
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Texas InstrumentsTPS23841PJD
Type-2 non-standard wide VIN 4-channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2384PJD provided by its distributors.

Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Power Supply IC; Output Current Max:450mA; No. of Outputs:4; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes
IC, SM POE POWER MANAGER,WAFFLE80; Voltage, Input Max:57V; Max Output Current:450mA; Frequency:400kHz; Voltage, Supply Min:44V; Voltage, Supply Max:57V; Termination Type:SMD; Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:2834; Packaging Type:Waffle Tray; Voltage, Output:7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.