Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS23841PJD

Type-2 non-standard wide VIN 4-channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
$ 11.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23841PJD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet49 pages12 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet48 pages18 years ago
Datasheet7 pages19 years ago
Datasheet17 pages21 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS23841PJD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.284
$ 9.63
Stock
288,039
162,681
Authorized Distributors
2
2
Number of Channels
-
-
Min Input Voltage
34 V
34 V
Max Input Voltage
57 V
57 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
-
TQFP
Mount
-
-
Min Supply Voltage
21.5 V
34 V
Max Supply Voltage
57 V
57 V
Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS23841PJD.

Related Parts

Texas InstrumentsTPS2384PJD
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Texas InstrumentsTPS2384PAP
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Texas InstrumentsTPS2384PAPR
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS23841PJD provided by its distributors.

Type-2 non-standard wide VIN 4-channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Power Over Ethernet 21.5V 57V 25W 64-Pin HTQFP EP
HIGH-POWER, WIDE VOLTAGE RANGE, QUAD-PORT ETHERNET POWER SOURCING EQUIPMENT MANAGER
Power Over Ethernet (PoE)/LAN Solutions HP Wide Volt Range Quad Part Ethernet
TPS23841 Active Tray e4 power over ethernet controller 10mA 1mm 21.5V~57V 25W
Power Supply Management Circuit, Fixed, 1 Channel, PQFP64
IC POE CNTRL 4 CHANNEL 64HTQFP Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
10mA 21.5V 57V QFP SMD mount 10mm*10mm*1mm
IC QUAD-PORT EQUIP MGR 64-HTQFP
IC POE CNTRL 4 CHANNEL 64HTQFP
TPS23841 HIGH POWER WIDE VOLTAGE
Power Supply IC; No. of Outputs:4; Supply Voltage Min:21.5V; Supply Voltage Max:57V; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.