Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2384PAPRG4

Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2384PAPRG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages11 years ago
Datasheet59 pages11 years ago
Datasheet7 pages19 years ago
Datasheet17 pages21 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Mouser

iiiC

CAD Models

Download Texas Instruments TPS2384PAPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.982
Stock
170,640
269,651
Authorized Distributors
0
4
Number of Channels
-
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
-
-
Mount
-
-
Min Supply Voltage
44 V
44 V
Max Supply Voltage
57 V
57 V
Frequency
-
400 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2384PAPRG4.

Related Parts

Texas InstrumentsTPS23841PAPR
Type-2 non-standard wide VIN 4-channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Texas InstrumentsTPS2358RGZT
8.5-V to 15-V dual channel hot swap controller with Oring 48-VQFN -40 to 85
STMicroelectronicsL9374TRLF
L9374TRLF Motor Driver, 20 V 2A, 36-Pin SOIC
STMicroelectronicsVNQ6040STR-E
Current Limit SW 4-IN 4-OUT to 55A Automotive AEC-Q100 36-Pin PowerSSO EP T/R
Texas InstrumentsTPS2359RHHR
8.5-V to 15-V dual channel hot swap controller with Oring and Ad-VancedMC compliance 36-VQFN -40 to 85
STMicroelectronicsL9362013TR
L9362 Series 7 V 500 mOhm SMT Quad Channel Low Side Power Switch - POWERSO-36

Descriptions

Descriptions of Texas Instruments TPS2384PAPRG4 provided by its distributors.

Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
QUAD INTEGRATED POWER SOURCING EQUIPMENT POWER MANAGER | IC QUAD-PORT EQUIP MGR 64-HTQFP
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:4; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; Package/Case:64-HTQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.