Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS23841PAPG4

High Power Wide Voltage ange Quad Port Ethernet Power Sourcing Equipment Manager 64-HTQFP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23841PAPG4.

Texas Instruments

Datasheet49 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages18 years ago
Datasheet7 pages19 years ago
Datasheet17 pages21 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TPS23841PAPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.64
$ 11.64
Stock
27,475
357,665
357,665
Authorized Distributors
0
3
3
Number of Channels
-
-
-
Min Input Voltage
34 V
34 V
34 V
Max Input Voltage
57 V
57 V
57 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TQFP
TQFP
TQFP
Mount
-
-
-
Min Supply Voltage
34 V
34 V
34 V
Max Supply Voltage
57 V
57 V
57 V
Frequency
-
400 kHz
400 kHz

Related Parts

MicrochipMIC2593-2YTQ
IC HOT PLUG CTRLR PCI 48TQFP "Hot Plug Controller 10 Channel PCI, PCI-X 48-TQFP (7x7)"

Descriptions

Descriptions of Texas Instruments TPS23841PAPG4 provided by its distributors.

High Power Wide Voltage ange Quad Port Ethernet Power Sourcing Equipment Manager 64-HTQFP -40 to 125
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 64; Package Code: HTFQFP; Package Shape: SQUARE; Surface Mount: YES;
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:4; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; Package/Case:64-HTQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.