Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2321IDR

3-13V Dual Hot-Swap IC w/ Independent Channel Circuit Breaking, Act-High Enable 16-SOIC -40 to 85
$ 1.699

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2321IDR.

Texas Instruments

Datasheet28 pages15 years ago
Datasheet12 pages0 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2321IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.699
$ 2.36
Stock
448,619
312,511
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
13 V
13 V

Related Parts

Texas InstrumentsTPS2320ID
3-V to 13-V dual channel hot swap with active low enable 16-SOIC -40 to 85
Texas InstrumentsTPS2320IDR
3-V to 13-V dual channel hot swap with active low enable 16-SOIC -40 to 85
MicrochipMIC2546-2YM
Dual Programmable Current Limit Single H; |Microchip Technology MIC2546-2YM
MicrochipMIC2546-1YM
MIC2546 Series 5.5 V 120 mOhm Dual Programmable Current Limit Switch - SOIC-16
MicrochipMIC2547-2YM
DUAL PROGRAMABLE CURRENT LIMIT SWITCH Buffer/Inverter Based Peripheral Driver, 0.1A, PDSO16
STMicroelectronicsVND830P-E
Current Limit SW 2-IN 2-OUT to 15A Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPS2321IDR provided by its distributors.

3-13V Dual Hot-Swap IC w/ Independent Channel Circuit Breaking, Act-High Enable 16-SOIC -40 to 85
Hot SwapController 2-CH 5.5V/13V N-Channel Positive Voltage 16-Pin SOIC T/R
Hot Swap and Power Distribution 3-13V Dual w/Ind Chl Circuit Breaking
Hot Swap Controller IC; Applications:Hot-Swap / Plug / Dock Power Management, Hot-Plug PCI, Device Bay, Electronic Circuit Breaker; Supply Voltage Range:3V to 13V; Digital IC Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.