Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2320IDR

3-V to 13-V dual channel hot swap with active low enable 16-SOIC -40 to 85
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2320IDR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages0 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2320IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 3.121
Stock
317,014
311,547
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
13 V
13 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2320IDR.

Related Parts

Texas InstrumentsTPS2321IDR
3-13V Dual Hot-Swap IC w/ Independent Channel Circuit Breaking, Act-High Enable 16-SOIC -40 to 85
Texas InstrumentsTPS2321ID
3-V to 13-V dual channel hot swap with active high enable 16-SOIC -40 to 85
MicrochipMIC2546-2YM
Dual Programmable Current Limit Single H; |Microchip Technology MIC2546-2YM
MicrochipMIC2547-2YM
DUAL PROGRAMABLE CURRENT LIMIT SWITCH Buffer/Inverter Based Peripheral Driver, 0.1A, PDSO16
MicrochipMIC2546-1YM
MIC2546 Series 5.5 V 120 mOhm Dual Programmable Current Limit Switch - SOIC-16
STMicroelectronicsVND830P-E
Current Limit SW 2-IN 2-OUT to 15A Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPS2320IDR provided by its distributors.

3-V to 13-V dual channel hot swap with active low enable 16-SOIC -40 to 85
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 16-Pin SOIC T/R
IC HOT SWAP CTRLR GP 16SOIC / DUAL HOT SWAP POWER CONTROLLERS WITH INDEPENDENT CIRCUIT BREAKER
500μA 3V~13V, 3V~5.5V 3V~13V, 3V~5.5V currency SOIC-16 SMD mount,glue mount 1.5mm(height)
Hot Swap and Power Distribution 3-13V Dual w/Ind Chl Circuit Breaking
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 TPS2320 Circuit Breaker Fault Timeout Slew Rate hot swap controller 9.9mm 500muA 3V~13V 3V~5.5V -40C~85C
Hot Swap Controller IC; Applications:Hot-Swap / Plug / Dock Power Management, Hot-Plug PCI, Device Bay, Electronic Circuit Breaker; Supply Voltage Range:3V to 13V; Digital IC Case Style:SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.