Texas Instruments TPS2310IPWR

Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP T/R
$ 1.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2310IPWR.

Texas Instruments

Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet12 pages0 years ago

Arrow Electronics

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2310IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 2.541
Stock
454,545
339,523
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Outputs
2
2
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
13 V
13 V

Related Parts

Texas InstrumentsTPS2300IPW
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube
Texas InstrumentsTPS2311IPW
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP Tube
Texas InstrumentsTPS2301IPWR
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP T/R
MicrochipMIC2547-2YTS
Dual Programmable Current Limit Single High-side Switch 16 TSSOP 4.4MM Tube Rohs Compliant: Yes
MicrochipMIC2546-2YTS
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 1.5A 16-Pin TSSOP
MicrochipMIC2546-1YTS
Dual Programmable Current Limit Single High-side Switch 16 TSSOP 4.4MM Tube Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TPS2310IPWR provided by its distributors.

Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP T/R
Hot Swap and Power Distribution 3-13V Dual w/Intrdpt Chl Circuit Breaking
Hot Swap Controller IC; Applications:Hot-Swap / Plug / Dock Power Management, Hot-Plug PCI, Device Bay, Electronic Circuit Breaker; Supply Voltage Range:3V to 13V; Digital IC Case Style:TSSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.