Microchip MIC2546-2YTS

Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 1.5A 16-Pin TSSOP
$ 3.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2546-2YTS.

Microchip

Datasheet29 pages1 year ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2546-2YTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-03
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMIC2547-2YTS
Dual Programmable Current Limit Single High-side Switch 16 TSSOP 4.4MM Tube Rohs Compliant: Yes
MicrochipMIC2546-1YTS
Dual Programmable Current Limit Single High-side Switch 16 TSSOP 4.4MM Tube Rohs Compliant: Yes
Dual Programmable Current Limit Single High-side Switch 16 TSSOP 4.4MM T/r Rohs Compliant: Yes
MicrochipMIC2547-1BTS
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 1.5A 16-Pin TSSOP
Texas InstrumentsTPS2320IPW
3-V to 13-V dual channel hot swap with active low enable 16-TSSOP -40 to 85
Texas InstrumentsTPS2321IPWR
3-V to 13-V dual channel hot swap with active high enable 16-TSSOP -40 to 85

Descriptions

Descriptions of Microchip MIC2546-2YTS provided by its distributors.

Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 1.5A 16-Pin TSSOP
DUAL PROGRAMABLE CURRENT LIMIT SWITCH Buffer/Inverter Based Peripheral Driver, 0.1A, PDSO16
MIC2548A Series 5.5V 120 mOhm Programmable Current Limit High-Side Switch
Dual Programmable Current Limit Single H; |Microchip Technology MIC2546-2YTS
Dual Programmable Current Limit Single High-Side Switch
USB Power Dist, 2.7 to 5.5V, 80mΩ, TSSOP-16, RoHS
Microchip SCT
high-end TSSOP-16 SMD mount 5mm*4.4mm*900μm
IC PWR SWITCH N-CHAN 1:1 16TSSOP
IC SW CURR LIMIT DUAL 16-TSSOP
Tube MIC2546 Current Limiting (Adjustable) Over Temperature Reverse Current On/Off power distribution switch 5.5V 5ms 1.5A 80mOhm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC25462YTS