Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS22968DPUT

2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22968DPUT.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TPS22968DPUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.571
Stock
274,298
959,617
Authorized Distributors
3
2
Number of Outputs
2
2
Max Output Current
4 A
4 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
800 mV
800 mV
Resistance
27 mΩ
27 mΩ
Fault Protection
-
-
Turn-Off Delay Time
5 µs
5 µs
Turn-On Delay Time
1.128 ms
1.128 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22968DPUT.

Related Parts

Texas InstrumentsTPS22966TDPURQ1
IC PWR SWITCH N-CHAN 1:1 14WSON / Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2)
Halogen Free RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 3mm 0.8V 2V 4A 4A -30C~125C TJ
Texas InstrumentsLM5110-1SD/NOPB
IC GATE DRVR LOW-SIDE 10WSON Low-Side Gate Driver IC Non-Inverting 10-WSON (4x4)
Texas InstrumentsLM5110-3SD/NOPB
IC GATE DRVR LOW-SIDE 10WSON "Low-Side Gate Driver IC Inverting, Non-Inverting 10-WSON (4x4)"
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Expose
NCP51200 Series 3.5 V 3 A Surface Mount VTT Termination Regulator - DFN-10

Descriptions

Descriptions of Texas Instruments TPS22968DPUT provided by its distributors.

2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105
IC PWR SWITCH N-CHAN 1:1 14WSON Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2)
Tape & Reel (TR) TPS22968 e4 On/Off power distribution switch 3mm 5V 1.128ms 4A
Power Switch 2-OUT 4A 0.025Ohm 14-Pin WSON EP T/R
DFN-14(2x3) Power Distribution Switches ROHS
High-End SON SMD, Adhesive Mount 800μm H
TPS22968 5.5-V, 4-A, 25MOHM, 2-C
IC PWR SWITCH N-CHAN 1:1 14WSON
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: HVSON; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.