Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS22945DCKRG4

Current Limit SW 1-IN 1-OUT 1.62V to 5.5V 0.2A 5-Pin SC-70 T/R

$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22945DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet24 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages19 years ago

iiiC

CAD Models

Download Texas Instruments TPS22945DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.517
Stock
455,818
630,080
Authorized Distributors
0
0
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
1.62 V
Resistance
400 mΩ
1.2 Ω
Fault Protection
-
-
Turn-Off Delay Time
-
30 µs
Turn-On Delay Time
-
60 µs
Operating Supply Voltage
5.5 V
5.5 V
Case/Package
SC
SC
Packaging
Tape & Reel (TR)
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPS22945DCKRG4 provided by its distributors.

Current Limit SW 1-IN 1-OUT 1.62V to 5.5V 0.2A 5-Pin SC-70 T/R
5.5-V, 0.1-A, 500-mΩ, load switch with current limit, active high enable, and blanking 5-SC70 -40 to 85
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
Power Switch 0.1A 5-Pin SC-70 T/R
Current Limited LS with auto-restart
Tape & Reel (TR) TPS22945 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 2mm 5.5V 40muA 400m Ohm
IC PWR SWITCH P-CHAN 1:1 SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.