Texas Instruments TPS22929DDBVT

5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22929DDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.43%

CAD Models

Download Texas Instruments TPS22929DDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2017YM6-TR
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R / IC SW DISTRIBUTION ADJ SOT23-6
STMicroelectronicsSTMPS2151STR
STMPS Series 1 Channel 5.5V 500 mA 200 mOhm High Side Power Switch - SOT-23-5
STMicroelectronicsSTMPS2161STR
STMPS2161 Series 5.5 V 1 A 200 mOhm Surface Mount High Side - SOT-23A-5
Texas InstrumentsTPS2061CDBVT
High-End SOT-23-5, SMD, Adhesive Mount, 3.05mm × 1.75mm × 1.3mm
Texas InstrumentsTPS2065CDBVT-2
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, reverse blocking 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS22929DDBVT provided by its distributors.

5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
LOAD SWITCH, SOT23-6, FULL REEL; Available until stocks are exhausted
Texas Instruments Load Management Switching Power Chip, 5.5V Supply, 1 Output, 6-Pin
1.4V~5.5V 115mΩ 1.8A SOT-23-6 Power Distribution Switches ROHS
1.8A 5.5V Power Switch, SOT-23, 1-Ch, On/Off, Rev Curr Prot
Power Switch ICs - Power Distribution Low In Vltg,1.8A Sgl Channel Load Sw
Power Switch Hi Side 1-OUT 1.8A 0.129Ohm 6-Pin SOT-23 T/R
Power Supply Support Circuit, Fixed, 1 Channel, 0.077, PDSO6
TEXAS INSTRUMENTS TPS22929DDBVTPower Load Switch, Controlled Turn On, High Side, Active High, 1 Output, 5.5V, SOT-23-6
LOAD SWITCH, Fixed, 1 Channel, +0.077V, PDSO6
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Texas Instruments TPS22929DDBVT 電源スイッチIC
TPS22929D 5.5V, 1.8A, 115MOHM LO
LOAD SWITCH, SOT23-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: -; On State Resistance: 0.115ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Inp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22929DDBVT .