Texas Instruments TPS2231PWPR

ExpressCard single power interface switch 24-HTSSOP -40 to 85
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2231PWPR.

Texas Instruments

Datasheet42 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages22 years ago

Mouser

iiiC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2231PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.573
$ 2.573
Stock
700,282
324,650
324,650
Authorized Distributors
2
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V
Resistance
45 mΩ
45 mΩ
45 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2231PWPR.

Related Parts

Texas InstrumentsTPS2220APWP
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Texas InstrumentsTPS2210APWP
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Texas InstrumentsTPS2220BPWPR
Single PC Card, Serial Interface, Power Switch 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2231PWPR provided by its distributors.

ExpressCard single power interface switch 24-HTSSOP -40 to 85
Current Limit SW 3-IN 3-OUT 3V to 3.6V 1.3A 24-Pin HTSSOP EP T/R
high-end HTSSOP-24 SMD mount,glue mount 1.05mm(height)
PCMCIA/Cardbus Power Switches Single Pwr Interface
IC PWR INTERFACE SW SNGL24HTSSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO24
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Package/Case:24-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.