Texas Instruments TPS2204APWP

1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
$ 2.115

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2204APWP.

Farnell

Datasheet37 pages12 years ago
Datasheet37 pages15 years ago
Datasheet37 pages15 years ago

Mouser

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTPS2223APWP
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-HTSSOP -40 to 85
Texas InstrumentsTPS2220APWP
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Texas InstrumentsTPS2224PWP
1A Dual-Slot PC Card Power Switch w/Serial Interface, 24-Pin Package 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2204APWP provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
PC CARD POWER-INTERFACE SWITCH WITH RESET FOR SERIAL PCMCIA CONTROLLER
ROHS3Compliant Obsolete Surface Mount PCMCIA Switch PCMCIA Switch Power Switch/Driver -40C~85C TA 95mOhm 1A 3.3V 5V 12V
IC PC CRD PWR-INT SWTCH 24-PIN HTSSOP
3-CHANNEL POWER SUPPLY SUPPORT CKT PDSO24
IC, PC CRD PWR-INT SWTCH 24HTSSOP; Input Voltage:13.5V; Current Limit:1.4A; On State Resistance:0.095ohm; Thermal Protection:Yes; Power Dissipation Pd:2.491W; No. of Outputs:2; Internal Switch:Yes; Distribution Switch Case Style:HTSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2204; Input Voltage Max:13.5V; On Resistance Rds(on):0.095ohm; Output Current Max:1A; Package / Case:HTSSOP; Power Dissipation Pd:2.491W; Protection Type:Yes; Supply Voltage Max:13.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.