Texas Instruments TPS2223APWPR

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-HTSSOP -40 to 85
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2223APWPR.

Texas Instruments

Datasheet31 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages23 years ago

Mouser

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2223APWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 3.981
Stock
744,416
356,140
Authorized Distributors
2
3
Number of Outputs
4
4
Max Output Current
1 A
1 A
Max Supply Voltage
-
3.6 V
Min Supply Voltage
-
3 V
Resistance
85 mΩ
85 mΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTPS2220APWP
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Texas InstrumentsTPS2210APWP
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Texas InstrumentsTPS2220BPWPR
Single PC Card, Serial Interface, Power Switch 24-HTSSOP -40 to 85
HTSSOP-24 Interface - Specialized ROHS

Descriptions

Descriptions of Texas Instruments TPS2223APWPR provided by its distributors.

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-HTSSOP -40 to 85
Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP T/R
high-end HTSSOP-24 SMD mount,glue mount 1.05mm(height)
IC, CARDBUS POWER SWITCH 13.5V 24-HTSSOP
IC PWR INTRFACE SWITCH 24-HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.