Texas Instruments TPS2206ADAPR

1A Dual-Slot PC Card Power-Interface Switch with Reset for Serial PCMCIA Controllers 32-HTSSOP -40 to 85
$ 1.316

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2206ADAPR.

Texas Instruments

Datasheet37 pages15 years ago

Mouser

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2206ADAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.316
$ 2.734
Stock
873,001
311,231
Authorized Distributors
2
2
Number of Outputs
2
-
Max Output Current
-
1 A
Max Supply Voltage
-
13.5 V
Min Supply Voltage
-
3 V
Resistance
-
85 mΩ
Fault Protection
-
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
HTSSOP EP
Packaging
Tape & Reel (TR)
-

Related Parts

STMicroelectronicsVND5050AK-E
Double channel high side driver with analog current sense for automotive applications
STMicroelectronicsVND5E025AKTR-E
Double channel high-side driver with analog current sense for automotive applications
STMicroelectronicsVND5025AKTR-E
Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VND5025AKTR-E

Descriptions

Descriptions of Texas Instruments TPS2206ADAPR provided by its distributors.

1A Dual-Slot PC Card Power-Interface Switch with Reset for Serial PCMCIA Controllers 32-HTSSOP -40 to 85
PCMCIA/Cardbus Power Switches PC Card Power-Ifc Switch
IC 1.4A DUAL PWR INT SW 32HTSSOP
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Package/Case:32-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.