Texas Instruments TPS2112PWR

LDO Regulator, 55μA Iq, 2.8V-5.5V Output, Handheld/Mobile Devices, TSSOP-8, SMD, 1.05mm H
$ 1.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2112PWR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago

Arrow Electronics

Mouser

HQonline

Augswan

Inventory History

3 month trend:
-5.47%

CAD Models

Download Texas Instruments TPS2112PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.481
$ 1.718
$ 1.718
Stock
245,294
200,854
200,854
Authorized Distributors
4
4
4
Number of Outputs
1
1
1
Max Output Current
750 mA
750 mA
750 mA
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
120 mΩ
120 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
3 ms
3 ms
3 ms
Turn-On Delay Time
500 µs
500 µs
500 µs
Operating Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2112PWR.

Related Parts

Texas InstrumentsTPS2112APWR
55μA, 2.8V-6V, 5.5V Handheld/Mobile Device TSSOP-8 SMD 3mm × 4.4mm × 1.2mm
Texas InstrumentsTPS2110PWR
2.8-V to 5.5-V, 120-mΩ, 0.75-A, power mux with manual, automatic and slow switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2110PW
55μA 2.8V 5.5V handheld/mobile device TSSOP-8 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments TPS2112PWR provided by its distributors.

LDO Regulator, 55μA Iq, 2.8V-5.5V Output, Handheld/Mobile Devices, TSSOP-8, SMD, 1.05mm H
ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) Handheld/Mobile Devices e4 OR controller 750mA 0.65mm 2.8V~5.5V 500mus
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Multiplexer IC; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Limit:750mA; Distribution Switch Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.